text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-CC26-05D3

BALF-CC26 Series 2500 MHz 1.5 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BALF-CC26-05D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2400MHz to 2500MHz
Insertion Loss: 1.5dB
Return Loss: -20dB
Operating Temp Range: -40°C to +105°C
Dimension: 1.485 x 1.02 x 0.63 mm
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$16.00
USD
Quantity
Web Price
1
$0.215
4
$0.197
15
$0.181
25
$0.175
50+
$0.16
Product Variant Information section