text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-NRG-01D3

BlueNRG Conjugate Match 2.4 to 2.5 GHz 50 Ohm Ultra Miniature Balun-FLIPCHIP-4

Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 1.1dB
Return Loss: -20dB
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.35
50
$0.275
100
$0.265
500
$0.24
1,500+
$0.225