text.skipToContent text.skipToNavigation

Manufacturer Part #

TG05-1505NURL

TG05 Series 1.5 mH 1:2 0.8 Ohm Mini-Octal SMD Hi-Density Quad Port T1/E1

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1633
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1:1
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
460
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.40
USD
Quantity
Web Price
1
$5.40
15
$5.07
40
$4.95
100
$4.84
250+
$4.74
Product Variant Information section