text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-RP06NJRL

TG110 Series 350 uH 1:1 0.1 Ohm Dual Port 10/100BASE-TX Magnetic Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Inductance: 350µH
DC Resistance: 0.9Ω
Features & Applications

The TG110-RP06NJRL is a Dual Port, 10/100BASE-TX Remote Power Magnetic Module. Its available in both commercial and industrial temperature ranges.

Designed to meet the requirements of IEEE802.3af with 350 mA current capability.

Specifications:

  • Operting Temperature Range: 0 to 70°C
  • Isolation Voltage: 1,500Vrms
  • Insertion Loss (0.1-100MHz): -1.1dB max
  • OCL @100KHz, 8mA: 350μH min
  • Crosstalk (1-100MHz) : -38dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
407
Multiple Of:
37
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.69
USD
Quantity
Web Price
1
$5.84
15
$5.23
40
$5.03
100
$4.85
250+
$4.67