text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S055N2RLTR

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The TG110-S055N2RLTR is a Part of Ultra Series SOIC-16 pin, 10/100BASE-TX Magnetic Module LAN Signal tranformer. It is developed to meet the requirements of IEEE 802.3 for 10/100BASE-TX and ATM155 applications .

Product Specifications:

  • Isolation Voltage : 1,500 Vrms
  • Insertion Loss (0.1-100MHz) : -1.1dB max
  • OCL @100 KHz, 8mA : 350 µH min
  • Crosstalk (1-100MHz) : -40dB typ
  • CMR(0.1-100MHz) : -40dB typ
  • Return Loss (0.5-30MHz) : -18dB min
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.85
USD
Quantity
Web Price
1
$4.85
50
$2.61
100
$2.34
250
$2.02
500+
$1.81