text.skipToContent text.skipToNavigation

Manufacturer Part #

TG22-S012NDRL

TG22 Series 350 uH 900 mΩ -13.6 dB SMT 10/100 Fast Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT :1CT
Return Loss: -13.6dB
Inductance: 350µH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.45
USD
Quantity
Web Price
1
$4.45
15
$4.00
40
$3.85
125
$3.68
300+
$3.56
Product Variant Information section