text.skipToContent text.skipToNavigation

Manufacturer Part #

TG43-4406NCRL

TG43 Series 140 uH 1CT:1CT 0.6 Ω DCR SMT 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1.41CT
Inductance: 140µH
DC Resistance: 0.6Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.03
USD
Quantity
Web Price
1
$6.43
10
$6.07
30
$5.91
75
$5.78
200+
$5.64
Product Variant Information section