text.skipToContent text.skipToNavigation

Manufacturer Part #

TG74-1505N1RL

TG74 Series 1.5 mH 0.8 Ohm SMD Dual Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT & 1CT:2CT
Inductance: 0.5µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Features & Applications

The TG74-1505N1RL is a 16 Pin SMD Line Interface Module LAN signal Transformer. This have been developed to meet the isolation and impedance match requirements for T1, E1, CEPT and PRI ISDN applications.

Specifications:

  • Operating Temperature: 0 to 70°C
  • Isolation Voltage: 1,500 Vrms
  • Cw/w: 30pF Max
  • Crosstalk (0.1-10MHz): -60dB Typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Web Price
1
$2.33
30
$2.14
100
$2.08
200
$2.05
500+
$2.00
Product Variant Information section