text.skipToContent text.skipToNavigation

Manufacturer Part #

TG75-1406NRL

TG75 Series 0.4 uH 0.3 Ohm 1:1 Dual SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2CT
Inductance: 140µH/25µH
DC Resistance: 0.3Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG75-1406NRL is a 16 Pin SOIC SMD Isolation Module. This have been developed to meet the solation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Pri /Sec Isolation Voltage : 2,000Vrms
  • Insulation Resistance: 10,000 MΩ
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.04
USD
Quantity
Web Price
1
$2.04
30
$1.91
100
$1.86
250
$1.83
750+
$1.79
Product Variant Information section