text.skipToContent text.skipToNavigation

Manufacturer Part #

TG92-2006N1RL

TG92 Series 0.4 uH 0.5 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
Inductance: 200µH/35µH
DC Resistance: 0.5Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG92-2006N1RL is a Part of TG92 Series 16 Pin SOIC Isolation Module. This have been developed to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T Applications.

Specifications:

  • Pri /Sec Isolation: 2,000Vrms
  • Insulation Resistance: 10,000 MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.80
USD
Quantity
Web Price
1
$2.10
30
$1.87
100
$1.80
250
$1.74
750+
$1.68
Product Variant Information section