text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-350NARL

TGM Series 1:1 960 uH 0.8 Ohm 3 KV DC/DC Converter Isolation Module

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Features & Applications
The TGM-350NARL is a Part of TGM Series 6 Pin SMD DC/DC Converter Isolation Module Transformer. It provides the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

Designed specifically for use with the Maxim™ MAX253 and MAX845 monolithic oscillator/power drivers with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Pri DCR: 0.8Ω max
  • Pri OCL: 960μH typ
  • Isolation Voltage : 3,000 Vrms
Pricing Section
Stock:
0
Minimum Order:
504
Multiple Of:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,567.44
USD
Quantity
Web Price
1
$3.23
20
$3.17
50
$3.15
150
$3.13
400+
$3.11
Product Variant Information section