text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-H281NFRLTR

TGM Series 198 uH 100 mOhm 3 Watt DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1:2.6:2.6
Inductance: 198µH
DC Resistance: 100mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
330
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,316.70
USD
Quantity
Web Price
330
$3.99
660+
$3.19
Product Variant Information section