text.skipToContent text.skipToNavigation

Manufacturer Part #

TGSP-S024NXRL

TGSP Series 1.2 mH 0.7 Ohm 1.2.4/1:1 SMD Quatra 4 Port Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
HALO Electronics TGSP-S024NXRL - Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1:2.4 / 1:1
Inductance: 1.2mH
DC Resistance: 0.7Ω
Mounting Method: Surface Mount
$Features & Applications

The TGSP-S024NXRL is a Part of TGSP Series 1.2 mH 0.7 Ohm SMD Quatra™ 4 Port Line Interface Module Transformer. This High density Interface Module have been developed for real estate sensitive T-1, E-1, PRI ISDN and CEPT applications.

Specifications:

  • Operating Temp: -40 to +85°C
  • Isolation Voltage : 1,500 Vrms
  • OCL : 1.2mH Typ
  • Cw/w: 30pF
  • Crosstalk (0.1- 10 MHz): -60 dB Typ
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.38
USD
Quantity
Web Price
1
$6.38
10
$5.97
30
$5.78
75
$5.63
200+
$5.47
Product Variant Information section