
Manufacturer Part #
TGSP-S024NXRL
TGSP Series 1.2 mH 0.7 Ohm 1.2.4/1:1 SMD Quatra 4 Port Line Interface Module
| |||||||||||
Mfr. Name: | HALO Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: | 2038 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Ports: | Quad |
Turns Ratio (Np:Ns): | 1:2.4 / 1:1 |
Inductance: | 1.2mH |
DC Resistance: | 0.7Ω |
Mounting Method: | Surface Mount |
Features & Applications
The TGSP-S024NXRL is a Part of TGSP Series 1.2 mH 0.7 Ohm SMD Quatra™ 4 Port Line Interface Module Transformer. This High density Interface Module have been developed for real estate sensitive T-1, E-1, PRI ISDN and CEPT applications.
Specifications:
- Operating Temp: -40 to +85°C
- Isolation Voltage : 1,500 Vrms
- OCL : 1.2mH Typ
- Cw/w: 30pF
- Crosstalk (0.1- 10 MHz): -60 dB Typ
Pricing Section
Stock:
47
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.07
15
$4.80
40
$4.41
125
$3.99
300+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Mounting Method:
Surface Mount