text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST-260-1

ACST-260 Series 200 Hz 730 mH 20 Ohm Current Sensing Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1: 500
Primary Winding: Single
Inductance: 0.73H
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
48
Multiple Of:
48
Total
$82.08
USD
Quantity
Web Price
48
$1.71
144
$1.45
192
$1.43
480
$1.39
720+
$1.37