text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH200120

ADH Series Dual 115/230 V 9.2 mA Power PCB Transformer-Horizontal Split Bobbin

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 18:1
Rated Current: 9.2mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.72
USD
Quantity
Web Price
1
$2.72
25
$2.40
50
$2.34
150
$2.24
300+
$2.18
Product Variant Information section