text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH20016

ADH Series 16 VCT 140 mA Split Bobbin Design Precision Molded-in Terminals

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 2:2
Rated Current: 140mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$424.00
USD
Quantity
Web Price
1
$2.55
25
$2.26
75
$2.17
150
$2.12
400+
$2.04
Product Variant Information section