text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH40010

Transformer, Split Bobbin Pwr; 6VA; Sec:0.600A; Pri:115/230V; Sec:10VCT; PC

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 23:1
Rated Current: 0.6A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$221.04
USD
Quantity
Web Price
1
$3.56
20
$3.16
40
$3.07
125
$2.93
250+
$2.85
Product Variant Information section