text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH40020

Dual 115/230 V Primaries Horizontal Split Bobbin 8 Pin Power PCB Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 11:1
Rated Current: 0.4A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
560
Factory Stock:Factory Stock:
9
Factory Lead Time:
12 Weeks
Minimum Order:
14
Multiple Of:
7
Total
$51.10
USD
Quantity
Web Price
1
$3.65
20
$3.23
40
$3.14
125
$3.00
250+
$2.92
Product Variant Information section