text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH40028

Dual 115V/230V 8-Pin Power PCB Transformer - Horizontal Split Bobbin

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 8:1
Rated Current: 0.25A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
96
Multiple Of:
12
Total
$302.40
USD
Quantity
Web Price
1
$3.66
20
$3.24
40
$3.15
125
$3.01
250+
$2.93
Product Variant Information section