text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH50016

ADH series 12VA 50/60 Hz Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 14:1
Rated Current: 0.8A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
283
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$304.80
USD
Quantity
Web Price
48
$6.35
96
$5.23
144
$5.14
192+
$5.08
Product Variant Information section