text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH60024

20VA 50/60Hz Horizontal Split Bobbin Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 10:1
Rated Current: 0.2A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$268.20
USD
Quantity
Web Price
1
$8.56
5
$7.95
20
$7.45
50
$7.15
125+
$6.85
Product Variant Information section