text.skipToContent text.skipToNavigation

Manufacturer Part #

AH20016

AH200 Series Single 115 V Primary and Dual Secondaries PCB Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 14:1
Rated Current: 0.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.25
USD
Quantity
Web Price
1
$2.25
30
$1.98
75
$1.92
200
$1.85
400+
$1.80
Product Variant Information section