text.skipToContent text.skipToNavigation

Manufacturer Part #

AH30020

Single 115V 6-Pin Power PCB Transformer - Horizontal Split Bobbin

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 11:1
Rated Current: 0.15A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$51.00
USD
Quantity
Web Price
1
$2.55
25
$2.26
75
$2.17
150
$2.12
400+
$2.04
Product Variant Information section