text.skipToContent text.skipToNavigation

Manufacturer Part #

AH30036

2.4VA 0.065A 115V Split Bobbin Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 6:1
Rated Current: 0.085A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$234.00
USD
Quantity
Web Price
1
$2.72
25
$2.40
50
$2.34
150
$2.24
300+
$2.18
Product Variant Information section