

Manufacturer Part #
AH50036
Single 115V 6-Pin Power PCB Transformer - Horizontal Split Bobbin
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Laminated |
Turns Ratio (Np:Ns): | 3:1 |
Rated Current: | 0.42A |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$6.65
10
$6.04
30
$5.76
75
$5.54
200+
$5.32
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole