

Manufacturer Part #
AHF06024
AHF series 6 V 24 VCT @ 250 mA 12 V @ 500 mA Radial Power Transformer
| |||||||||||
Mfr. Name: | Zettler Magnetics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Laminated |
Turns Ratio (Np:Ns): | 10:1 |
Rated Current: | 250mA |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$4.58
15
$4.12
40
$3.96
125
$3.79
300+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Through Hole