text.skipToContent text.skipToNavigation

Manufacturer Part #

BV301D06015

BV Series Single 115 Vin Dual Out 250 mA Sealed Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zettler Magnetics BV301D06015 - Technical Attributes
Attributes Table
Type: Sealed
Turns Ratio (Np:Ns): 19:1
Rated Current: 250mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Web Price
1
$2.24
30
$2.18
100
$2.12
250
$2.07
750+
$1.97
Product Variant Information section