text.skipToContent text.skipToNavigation

Manufacturer Part #

BV302S06006

BV Series 230 V Input 100 mA 0.6 V Power Transformer EI30-5

Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Sealed
Turns Ratio (Np:Ns): 19:1
Rated Current: 100mA
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.76
30
$1.58
100
$1.52
300
$1.47
1,000+
$1.41
Product Variant Information section