text.skipToContent text.skipToNavigation

Manufacturer Part #

BV302S09015

BV302S Series 167 mA 26:1 Turns Ratio Sealed Transformer EI30/12.5

Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Type: Sealed
Power Rating (V/A): 1.5V/A
Rated Current: 167mA
Mounting Method: Through Hole
Pricing Section
Stock:
660
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.12
30
$1.89
100
$1.82
250
$1.76
750+
$1.70
Product Variant Information section