text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-3T

CST Series 55 mH 3.75 Ohm DCR 25 A 200CT Through Hole Current Sense Transformer

Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Inductance: 55mH
DC Resistance: 3.75Ω
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
126
Multiple Of:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$356.58
USD
Quantity
Web Price
126+
$2.83
Product Variant Information section