text.skipToContent text.skipToNavigation

Manufacturer Part #

FP230-50

POWER XFMR 230.0Vct@0.050A UL/cUL FLAT PACK PCB MOUNT/FP230-50

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Triad Magnetics FP230-50 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 230115V
Seconary Voltage: 230120V
Power Rating (V/A): 12V/A
Primary Winding: Dual
Secondary Winding: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
344
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.80
USD
Quantity
Unit Price
20
$11.39
40
$11.31
60
$11.27
80
$11.24
100+
$11.15
Product Variant Information section