text.skipToContent text.skipToNavigation

Manufacturer Part #

TGSP-S225NZRL

TGSP Series 1.5 mH 1CT:2.4CT Surface Mount Power Signal Magnetic Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Sealed
Turns Ratio (Np:Ns): 1CT:2.4CT
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
400
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,432.00
USD
Quantity
Web Price
1
$7.60
10
$6.90
30
$6.59
75
$6.34
200+
$6.08
Product Variant Information section