text.skipToContent text.skipToNavigation

Manufacturer Part #

VP1-1400-R

VP1-1400 Series 89.6 uH 0.145 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.85A
Inductance: 89.6µH
DC Resistance: 0.145Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.88
USD
Quantity
Web Price
1
$3.88
25
$3.02
50
$2.86
100
$2.71
250+
$2.53