text.skipToContent text.skipToNavigation

Manufacturer Part #

VP2-0083-R

VP2-0083 Series 4.1 uH 0.09 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.26A
Inductance: 4.1µH
DC Resistance: 0.09Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$756.00
USD
Quantity
Web Price
300
$2.52
600+
$2.02
Product Variant Information section