text.skipToContent text.skipToNavigation

Manufacturer Part #

VP2-0116-R

VP2-0116 Series 5.7 uH 0.09 Ohm Surface Mount Inductor and Transformer

Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.26A
Inductance: 5.7µH
DC Resistance: 0.09Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
108
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$9.20
USD
Quantity
Web Price
1
$9.20
5
$7.82
25
$6.64
50
$6.19
100+
$5.78