text.skipToContent text.skipToNavigation

Manufacturer Part #

VP3-0084-R

VP3 Series 6.8 uH 1.47 A 0.061 Ohm Surface Mount Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.47A
Inductance: 6.8µH
DC Resistance: 0.061Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
USA:
0
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section