text.skipToContent text.skipToNavigation

Manufacturer Part #

VP4-0047-R

VP4 Series 3.8 uH 1.7 A 0.057 Ohm Surface Mount Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 3.8µH
DC Resistance: 0.057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$306.60
USD
Quantity
Web Price
42
$7.30
84
$6.02
126
$5.91
168+
$5.84
Product Variant Information section