text.skipToContent text.skipToNavigation

Manufacturer Part #

VP4-0060TR-R

VP4-0060 Series 4.9 uH 0.057 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 4.9µH
DC Resistance: 0.057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$455.00
USD
Quantity
Web Price
140
$3.25
280
$2.66
420
$2.63
560+
$2.60
Product Variant Information section