text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-0083TR-R

VP5-0083 Series 5.3 uH 0.047 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 5.3µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,130
USA:
6,440
Germany (Online Only):
690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
115
Multiple Of:
115
Total
$1,055.70
USD
Quantity
Web Price
115+
$9.18
Product Variant Information section