text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH1-0190-R

VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.55A
Inductance: 27.4µH
DC Resistance: 0.344Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63
USA:
63
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.65
USD
Quantity
Web Price
1
$7.65
25
$5.95
50
$5.64
100
$5.34
250+
$4.98