text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH2-0116-R

VPH2 Series 11.6 uH 0.159 Ohm 950 mA SMT VERSA-PAC® Inductor Transformer

Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.95A
Inductance: 11.6µH
DC Resistance: 0.159Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.85
USD
Quantity
Web Price
1
$8.85
5
$7.61
25
$6.55
50
$6.14
100+
$5.75