text.skipToContent text.skipToNavigation

Manufacturer Part #

7BB-20-6L0

7BB Series Ø 20 mm 6.3 kHz 1 kOhm 2 Wire Lead Piezoelectric Diaphragm

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Frequency: 6.3kHz
Impedance: 1kΩ
Dimension: D  20mm
Moisture Sensitivity Level: 1
Pricing Section
Stock:
600
Minimum Order:
600
Multiple Of:
600
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$312.00
USD
Quantity
Web Price
600
$0.52
1,200
$0.425
2,400
$0.42
3,000+
$0.415
Product Variant Information section