text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1

On Order: 0
Factory Stock:Factory Stock: 4
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $115.68
3 $106.59
5 $102.61
10 $97.45
20+ $92.54
Total:

$115.68

USD
Attributes
Attributes Table
Sound Level 85dBA
Rated Voltage 9V to 16V
Frequency 3900Hz
Current Rating 110mA
Operating Temp Range -30°C to +60°C
Storage Temperature Range -40°C to +70°C
Termination Style Wire Leads
Color Red / Green