text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3

On Order: 0
Factory Stock:Factory Stock: 3
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $142.06
3 $130.90
5 $126.01
10 $119.67
20+ $113.65
Total:

$142.06

USD
Attributes
Attributes Table
Sound Level 85dBA
Rated Voltage 9V to 16V
Frequency 3900Hz
Current Rating 185mA
Operating Temp Range -30°C to +60°C
Storage Temperature Range -40°C to +70°C
Termination Style Wire Leads
Color Red / Yellow / Green
Features and Applications

While industrial and medical equipment designers have taken advantage of advanced electronics to decrease the size of their products, stacklights have failed to shrink at the same rate in recent years.

APPLICATIONS
• Label printers and 3D printers
• Scientific and laboratory equipment
• Measurement equipment

FEATURES
• Opaque white lens
• 3.9kHz sound frequency
• IP52 and NEMA 12 ratings
• cUL approval