text.skipToContent text.skipToNavigation

Manufacturer Part #

P11S1Q0EBSZ00103ML

Potentiometers P11S 1 Q 0 EB S Z00 10K 20% L e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 1W
Temp Coefficient (ppm/C): ±150ppm/°C
Rated Voltage: 100V
Insulation Resistance: 10MΩ
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
35
Multiple Of:
35
Total
$277.90
USD
Quantity
Web Price
35
$7.94
70
$6.55
105
$6.43
140+
$6.35
Product Variant Information section