text.skipToContent text.skipToNavigation

Manufacturer Part #

2058729-1

SOLARLOK Grounding Bolt for Solid 6-12 AWG Uninsulated Copper Wire

Product Specification Section
Technical Attributes
Attributes Table
Material: Stainless Steel
Features & Applications

The 2058729–1 series of Solid Wire Grounding Assembly is used with metal–framed photovoltaic (solar) panels and related products that require grounding for safety reasons.

The grounding assembly consists of a wire bolt (wire slot on one end and threaded post on the other), 9/16–in. hex nut, and 11/32–in. hex washer nut. The grounding assembly is used with metal–framed photovoltaic (solar) panels in conjunction with metal-framed racking assemblies. These bolts are designed for solar module grounding applications using uninsulated solid copper 6 AWG to 12 AWG wire.

Features:

  • Can accept 6-12 AWG
  • Rugged and compact hex bolt design
  • Quick and easy mounting procedures
  • Bottom edge feature cuts through the anodized aluminum surface  when securing the hex bolt to the module frame.
  • UL 467 listed
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
5-10 Days
Total
$4,990.00
USD
Quantity
Web Price
100+
$9.98
Product Variant Information section