text.skipToContent text.skipToNavigation

Manufacturer Part #

3-552008-1

180° Cable Exit Angle 50 Position Strain Relief Connector Accessory

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features and Applications

The 3-552008-1 is a Strain relief hardware Strain reliefs are designed for cable and discrete wire
applications where the stress is NOT placed on the conductors (e.g., when the cable bundle itself is secured and the connector is concealed – preventing inadvertent movement of the conductors)

Features: 

  • Accessory Type = Cover
  • Cover Type = Strain Relief
  • Snap-On Cover/Strain Relief Retention Method
  • 180° Cable Exit Angle
  • 50 Positions
Pricing Section
Stock
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$542.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.75
200
$2.71
300
$2.68
400+
$2.67
Product Variant Information section