text.skipToContent text.skipToNavigation

Manufacturer Part #

5052994173

RNF-100 2:1 Shrink Ratio Thin Wall Style Flexable Heat Shrink Tubing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Polyolefin
Features and Applications

The 5052994173 is a part of RNF-100 Series 2:1 Shrink Ratio Thin Wall Style Heat Shrink Tubing- In Feet.

It has an Operating temperature ranges b/w -55 °C to 135 °C.

Product Features:

  • Product Type = Heat Shrinkable Tubing
  • Material = Crosslinked Polyolefin
  • Color = Black Product Source = U.S.
  • Expanded ID, Min. (mm) = 3.20 
  • Recovered ID, Max. (mm) = 1.60 
  • Product Use = Cables, Harnesses, Wire Terminations
  • Pliancy = Flexible
  • Wall Style = Thin
  • Wall Type = Single
  • Shrink Ratio = 2:1
  • Fluid Type = Aviation Fuel, Brake Fluid, Chemicals/Solvents, Hydraulic Fluid, Lubricating Oil, Water
  • Resistant To = Abrasion, Fluids, Mechanical Damage, Strain
  • Wall Thickness - Full Recovery (Nominal) (mm) = 0.51 Material Systems Code = 10
  • Flammability Rating Type = Flame-Retardant
  • Voltage Rating (kV) = 0.6
  • Fluid Resistance = Splash Protection
  • Full Recovery Temperature (°C) = 121
  • Shrink Temperature, Min. (°C) = 95
  • Packaging Method = Spool

Applications:

  • Cable Jacketing
  • Color Coding
  • Identification
  • Insulation and Protection
  • Wire Bundling
  • Wire Protection Sleeve

View the List of Heat Shrink Tubing Series

Pricing Section
Stock
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
290,396
Factory Lead Time:
5-10 Days
Total
$443.25
USD
Quantity
Web Price
450
$0.985
900+
$0.97
Product Variant Information section