
Manufacturer Part #
5308 711
Grey Polyamide Straight 3.5 - 10 mm Clamp Range PG11 Outer Thread Cable Gland
Product Specification Section
Altech Corporation 5308 711 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 5308 711 - Technical Attributes
Attributes Table
Management Type: | Cable Gland |
Color: | Grey |
Material: | Polyamide |
Dimension: | D 22mm x L 37mm |
Mounting Style: | Straight |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
50
$0.88
200
$0.84
500
$0.81
1,250
$0.785
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount